Part Details for RK73Z1JTTD by KOA Corporation
Overview of RK73Z1JTTD by KOA Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73Z1JTTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | Resistor, Film, 50M Ohm, 0603 Case Size | 13427 |
|
$0.0021 / $0.0112 | Buy Now |
DISTI #
RK73Z1JTTD
|
Avnet Asia | Res Jumper Thick Film 0603 0 Ohm Molded Paper T/R (Alt: RK73Z1JTTD) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.0015 / $0.0019 | Buy Now |