-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4135 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73Z1JLTDD
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73Z1JLTDD
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | RATED CURRENT:1A | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for RK73Z1JLTDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73Z1JLTDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73Z1JLTPD | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73Z1JLTDD vs RK73Z1JLTPD |
RK73Z1JTTD | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73Z1JLTDD vs RK73Z1JTTD |
RK73Z1JTTDD | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73Z1JLTDD vs RK73Z1JTTDD |
RK73Z1JTTDB | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73Z1JLTDD vs RK73Z1JTTDB |
RK73Z1JLTP | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73Z1JLTDD vs RK73Z1JLTP |
FWF03JT-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0603, | Prosperity Dielectrics Co Ltd | RK73Z1JLTDD vs FWF03JT-000 |
RK73Z1JGTP | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73Z1JLTDD vs RK73Z1JGTP |
RK73Z1JTBK | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 0603, | KOA Speer Electronics Inc | RK73Z1JLTDD vs RK73Z1JTBK |
RK73Z1JRTTD | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73Z1JLTDD vs RK73Z1JRTTD |
TSR3GTR00V | Metal Glaze/thick Film, 0ohm, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | RK73Z1JLTDD vs TSR3GTR00V |