-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73Z1JLTDCT-ND
|
DigiKey | RES 0 OHM JUMPER 0603 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
48957 In Stock |
|
$0.0129 / $0.1300 | Buy Now |
DISTI #
660-RK73Z1JLTD
|
Mouser Electronics | Thick Film Resistors - SMD ZEROohms JUMPER RoHS: Not Compliant | 4493 |
|
$0.0140 / $0.1300 | Buy Now |
DISTI #
66920821
|
Verical | Res Thick Film 0603 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 67 Package Multiple: 1 | Americas - 4891 |
|
$0.0366 / $0.0540 | Buy Now |
DISTI #
71285582
|
Verical | Res Thick Film 0603 0 Ohm Pad SMD T/R Automotive AEC-Q200 Min Qty: 439 Package Multiple: 1 Date Code: 2335 | Americas - 4668 |
|
$0.0134 / $0.0294 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 89 | 24185 |
|
$0.0048 / $0.0563 | Buy Now |
|
Bristol Electronics | 94920 |
|
RFQ | ||
|
Bristol Electronics | 337951 |
|
RFQ | ||
|
Quest Components | Resistor, Film, 50M Ohm, 0603 Case Size | 49596 |
|
$0.0119 / $0.0792 | Buy Now |
|
Quest Components | Resistor, Film, 50M Ohm, 0603 Case Size | 19348 |
|
$0.0075 / $0.0750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73Z1JLTD
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73Z1JLTD
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | RATED CURRENT (A): 1 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for RK73Z1JLTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73Z1JLTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF03JT-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0603, | Prosperity Dielectrics Co Ltd | RK73Z1JLTD vs FWF03JT-000 |
FWF03JW-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0603, | Prosperity Dielectrics Co Ltd | RK73Z1JLTD vs FWF03JW-000 |
RK73Z1JRTTD | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0ohm, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73Z1JLTD vs RK73Z1JRTTD |
RK73Z1JTDD | Fixed Resistor, 0ohm, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73Z1JLTD vs RK73Z1JTDD |
FWF03JV-000 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0603, | Prosperity Dielectrics Co Ltd | RK73Z1JLTD vs FWF03JV-000 |
WCR-WCR0603LF-0R0-X-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0603, | TT Electronics Resistors | RK73Z1JLTD vs WCR-WCR0603LF-0R0-X-P-LT |
TSR3GTR00V | Metal Glaze/thick Film, 0ohm, Surface Mount, 0603, CHIP | Tateyama Kagaku Group | RK73Z1JLTD vs TSR3GTR00V |