Part Details for RK73Z1HRTTCM by KOA Speer Electronics Inc
Overview of RK73Z1HRTTCM by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for RK73Z1HRTTCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73Z1HRTTCM-ND
|
DigiKey | RES 0 OHM JUMPER 0201 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
660-RK73Z1HRTTCM
|
Mouser Electronics | Thick Film Resistors - SMD ZERO OHM JUMPER .5 AMPS RoHS: Compliant | 0 |
|
$0.0130 / $0.1300 | Order Now |
DISTI #
RK73Z1HRTTCM
|
TTI | Thick Film Resistors - SMD ZERO OHM JUMPER .5 AMPS pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0129 | Buy Now |
Part Details for RK73Z1HRTTCM
RK73Z1HRTTCM CAD Models
RK73Z1HRTTCM Part Data Attributes
|
RK73Z1HRTTCM
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73Z1HRTTCM
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 0ohm, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR, IEC60115-8, RATED CURRENT: 0.5A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RK73Z1HRTTCM
This table gives cross-reference parts and alternative options found for RK73Z1HRTTCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73Z1HRTTCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73Z1HTTCD | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73Z1HRTTCM vs RK73Z1HTTCD |
RK73Z1HRTTC | Metal Glaze/thick Film, 0ohm, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73Z1HRTTCM vs RK73Z1HRTTC |
RK73Z1HTTCM | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73Z1HRTTCM vs RK73Z1HTTCM |
RK73Z1HTBK | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 0201, | KOA Speer Electronics Inc | RK73Z1HRTTCM vs RK73Z1HTBK |
WCR-WCR0201LF-0R0-X-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0201, | TT Electronics Resistors | RK73Z1HRTTCM vs WCR-WCR0201LF-0R0-X-P-LT |
RK73Z1HTTC | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73Z1HRTTCM vs RK73Z1HTTC |
RK73Z1H | JUMPER, 0ohm - 0ohm, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73Z1HRTTCM vs RK73Z1H |