-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 01005, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73Z1FTTBLCT-ND
|
DigiKey | RESISTOR Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2875 In Stock |
|
$0.0133 / $0.1600 | Buy Now |
DISTI #
660-RK73Z1FTTBL
|
Mouser Electronics | Thick Film Resistors - SMD ZERO OHM JUMPER RoHS: Compliant | 33044 |
|
$0.0140 / $0.1600 | Buy Now |
DISTI #
RK73Z1FTTBL
|
TTI | Thick Film Resistors - SMD ZERO OHM JUMPER pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0129 / $0.0158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73Z1FTTBL
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73Z1FTTBL
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 01005, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | RATED CURRENT (A): 0.5 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for RK73Z1FTTBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73Z1FTTBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/32JPPA | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 0ohm, 15V, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73Z1FTTBL vs RMC1/32JPPA |
RK73Z1FLBK | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 01005, | KOA Speer Electronics Inc | RK73Z1FTTBL vs RK73Z1FLBK |
RK73Z1FLTX | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 01005, | KOA Speer Electronics Inc | RK73Z1FTTBL vs RK73Z1FLTX |
RK73Z1FTBK | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 01005, | KOA Speer Electronics Inc | RK73Z1FTTBL vs RK73Z1FTBK |