Part Details for RK73Z1ETP by KOA Speer Electronics Inc
Overview of RK73Z1ETP by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73Z1ETP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 300000 |
|
RFQ | ||
|
Quest Components | Resistor, Film, 50M Ohm, 0402 Case Size | 240000 |
|
$0.0150 / $0.1500 | Buy Now |
Part Details for RK73Z1ETP
RK73Z1ETP CAD Models
RK73Z1ETP Part Data Attributes
|
RK73Z1ETP
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73Z1ETP
KOA Speer Electronics Inc
Fixed Resistor, 0ohm, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | STANDARD : MIL-R-55342F, RATED CURRENT : 1A | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342F | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RK73Z1ETP
This table gives cross-reference parts and alternative options found for RK73Z1ETP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73Z1ETP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF-S04020RNP5 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RK73Z1ETP vs CDF-S04020RNP5 |
RK73Z1EGTPL | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73Z1ETP vs RK73Z1EGTPL |
CDF-S04020RNP10 | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RK73Z1ETP vs CDF-S04020RNP10 |
WCR-WCR0402LF-0R0-X-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0402, | TT Electronics Resistors | RK73Z1ETP vs WCR-WCR0402LF-0R0-X-P-LT |
RK73Z1ERTTP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73Z1ETP vs RK73Z1ERTTP |
RK73Z1EGTPB | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 0402, | KOA Speer Electronics Inc | RK73Z1ETP vs RK73Z1EGTPB |
232270519001L | Fixed Resistor, Metal Glaze/thick Film, 0ohm, 0402, | YAGEO Corporation | RK73Z1ETP vs 232270519001L |
RK73Z1ERTTPL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73Z1ETP vs RK73Z1ERTTPL |
RK73Z1ETBK | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 0402, | KOA Speer Electronics Inc | RK73Z1ETP vs RK73Z1ETBK |
CDF-S04020RNS | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RK73Z1ETP vs CDF-S04020RNS |