Part Details for RK73N2ALTP334W by KOA Speer Electronics Inc
Overview of RK73N2ALTP334W by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73N2ALTP334W
RK73N2ALTP334W CAD Models
RK73N2ALTP334W Part Data Attributes
|
RK73N2ALTP334W
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73N2ALTP334W
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 100V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73N | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 100 V |
Alternate Parts for RK73N2ALTP334W
This table gives cross-reference parts and alternative options found for RK73N2ALTP334W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73N2ALTP334W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73N2ALTED334W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 100V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73N2ALTP334W vs RK73N2ALTED334W |
RK73N2ATTP334W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 100V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73N2ALTP334W vs RK73N2ATTP334W |
RK73N2ALTPD334W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 100V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73N2ALTP334W vs RK73N2ALTPD334W |
RK73N2ATTDD334W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 100V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73N2ALTP334W vs RK73N2ATTDD334W |
RK73N2ALTD334W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 100V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73N2ALTP334W vs RK73N2ALTD334W |
RK73N2ATTED334W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 100V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73N2ALTP334W vs RK73N2ATTED334W |
RK73N2ATTE334W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 100V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73N2ALTP334W vs RK73N2ATTE334W |
RK73N2ATBK334W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 100V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73N2ALTP334W vs RK73N2ATBK334W |
RK73N2ALTDD334W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 100V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73N2ALTP334W vs RK73N2ALTDD334W |
RK73N2ATTD334W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 330000ohm, 100V, 10% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73N2ALTP334W vs RK73N2ATTD334W |