Part Details for RK73HW3ARTTEB6201F by KOA Corporation
Overview of RK73HW3ARTTEB6201F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RK73HW3ARTTEB6201F
RK73HW3ARTTEB6201F CAD Models
RK73HW3ARTTEB6201F Part Data Attributes
|
RK73HW3ARTTEB6201F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ARTTEB6201F
KOA Corporation
RES,SMT,THICK FILM,6.2K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ARTTEB6201F
This table gives cross-reference parts and alternative options found for RK73HW3ARTTEB6201F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ARTTEB6201F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ARTTEB6201F | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTTEB6201F vs RK73HW3ARTTEB6201F |
RK73HW3ATTEB6201F | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTTEB6201F vs RK73HW3ATTEB6201F |
NRCA100F6201TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | NIC Components Corp | RK73HW3ARTTEB6201F vs NRCA100F6201TRQYF |
RC12K622FTL | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RK73HW3ARTTEB6201F vs RC12K622FTL |
RK73H3ATBK6201F | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ARTTEB6201F vs RK73H3ATBK6201F |
ERJS1TF6201U | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RK73HW3ARTTEB6201F vs ERJS1TF6201U |
RC12K622FC | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RK73HW3ARTTEB6201F vs RC12K622FC |
CRGCQ2512F6K2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | TE Connectivity | RK73HW3ARTTEB6201F vs CRGCQ2512F6K2 |
RMC1K6201FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73HW3ARTTEB6201F vs RMC1K6201FTE |
RM25FEN6201 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TA-I Technology Co Ltd | RK73HW3ARTTEB6201F vs RM25FEN6201 |