Part Details for RK73HW3ARTTE3303F by KOA Speer Electronics Inc
Overview of RK73HW3ARTTE3303F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73HW3ARTTE3303F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H3ARTTE3303F
|
Mouser Electronics | Thick Film Resistors - SMD 330K ohm 1% 1W AEC-Q200 ANTI-SULFUR RoHS: Compliant | 0 |
|
$0.1560 / $0.7300 | Order Now |
Part Details for RK73HW3ARTTE3303F
RK73HW3ARTTE3303F CAD Models
RK73HW3ARTTE3303F Part Data Attributes
|
RK73HW3ARTTE3303F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ARTTE3303F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ARTTE3303F
This table gives cross-reference parts and alternative options found for RK73HW3ARTTE3303F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ARTTE3303F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC12K334FTL | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RK73HW3ARTTE3303F vs RC12K334FTL |
RMCG2512FT330K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RK73HW3ARTTE3303F vs RMCG2512FT330K |
RK73H3ATTEB3303F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RK73HW3ARTTE3303F vs RK73H3ATTEB3303F |
CR2512-1W-3303FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RK73HW3ARTTE3303F vs CR2512-1W-3303FT |
RC12K334FCG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RK73HW3ARTTE3303F vs RC12K334FCG |
CR2512AFX-3303EAS | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RK73HW3ARTTE3303F vs CR2512AFX-3303EAS |
RK73HW3ARTTEB3303F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RK73HW3ARTTE3303F vs RK73HW3ARTTEB3303F |
RK73HW3ALBK3303F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RK73HW3ARTTE3303F vs RK73HW3ALBK3303F |
CRG2512F330K | TE Connectivity | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 330000ohm, SURFACE MOUNT, 2512, CHIP | RK73HW3ARTTE3303F vs CRG2512F330K |
RMCF2512FT330K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 330000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RK73HW3ARTTE3303F vs RMCF2512FT330K |