Part Details for RK73HW3ALTED6982F by KOA Speer Electronics Inc
Overview of RK73HW3ALTED6982F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW3ALTED6982F
RK73HW3ALTED6982F CAD Models
RK73HW3ALTED6982F Part Data Attributes
|
RK73HW3ALTED6982F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW3ALTED6982F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 69800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW3ALTED6982F
This table gives cross-reference parts and alternative options found for RK73HW3ALTED6982F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW3ALTED6982F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512AFX-6982EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | RK73HW3ALTED6982F vs CR2512AFX-6982EAS |
RC12K6982FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73HW3ALTED6982F vs RC12K6982FTG |
RK73HW3ATBK6982F | Fixed Resistor, Metal Glaze/thick Film, 1W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ALTED6982F vs RK73HW3ATBK6982F |
RK73HW3ARTBK6982F | Fixed Resistor, Metal Glaze/thick Film, 1W, 69800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ALTED6982F vs RK73HW3ARTBK6982F |
232276366983L | Fixed Resistor, Metal Glaze/thick Film, 1W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73HW3ALTED6982F vs 232276366983L |
RK73H3ATTEB6982F | Fixed Resistor, Metal Glaze/thick Film, 1W, 69800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73HW3ALTED6982F vs RK73H3ATTEB6982F |
RK73HW3ARTTE6982F | Fixed Resistor, Metal Glaze/thick Film, 1W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73HW3ALTED6982F vs RK73HW3ARTTE6982F |
AF2512FK-0769K8L | Fixed Resistor, 1W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73HW3ALTED6982F vs AF2512FK-0769K8L |
RMCS169.8K1%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73HW3ALTED6982F vs RMCS169.8K1%R |
25121WF6982T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 69800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73HW3ALTED6982F vs 25121WF6982T4E |