Datasheets
RK73HW2HTTEB12R4F by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Part Details for RK73HW2HTTEB12R4F by KOA Speer Electronics Inc

Overview of RK73HW2HTTEB12R4F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RK73HW2HTTEB12R4F

RK73HW2HTTEB12R4F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73HW2HTTEB12R4F Part Data Attributes

RK73HW2HTTEB12R4F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73HW2HTTEB12R4F KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 5 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.75 W
Resistance 12.4 Ω
Resistor Type FIXED RESISTOR
Series RK73H
Size Code 2010
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RK73HW2HTTEB12R4F

This table gives cross-reference parts and alternative options found for RK73HW2HTTEB12R4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HTTEB12R4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMCS1/212.41%A Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RK73HW2HTTEB12R4F vs RMCS1/212.41%A
WR20X12R4FTL Fixed Resistor, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Walsin Technology Corporation RK73HW2HTTEB12R4F vs WR20X12R4FTL
RC2010F12R4-07-RG70 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Taitron Components Inc RK73HW2HTTEB12R4F vs RC2010F12R4-07-RG70
MC2010-12R4-FB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RK73HW2HTTEB12R4F vs MC2010-12R4-FB
RK73H2HTTEB12R4F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RK73HW2HTTEB12R4F vs RK73H2HTTEB12R4F
MR20X12R4FTL Fixed Resistor, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Walsin Technology Corporation RK73HW2HTTEB12R4F vs MR20X12R4FTL
MC2010-12R4-FBW Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RK73HW2HTTEB12R4F vs MC2010-12R4-FBW
RMF20FE12R4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP TA-I Technology Co Ltd RK73HW2HTTEB12R4F vs RMF20FE12R4
RK73HW2HTTE12R4F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RK73HW2HTTEB12R4F vs RK73HW2HTTE12R4F
MC2010P-12R4-FB101Q Fixed Resistor, Metal Glaze/thick Film, 0.75W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RK73HW2HTTEB12R4F vs MC2010P-12R4-FB101Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73HW2HTTEB12R4F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73HW2HTTEB12R4F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73HW2HTTEB12R4F would you like to use for your alert(s)?
  • Please alert me when RK73HW2HTTEB12R4F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73HW2HTTEB12R4F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73HW2HTTEB12R4F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73HW2HTTEB12R4F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73HW2HTTEB12R4F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73HW2HTTEB12R4F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: