Part Details for RK73HW2HRTTE1780D by KOA Speer Electronics Inc
Overview of RK73HW2HRTTE1780D by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73HW2HRTTE1780D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2HRTTE1780D
|
Mouser Electronics | Thick Film Resistors - SMD 178 ohm 0.5% 0.75W AEC-Q200 ANTI-SULFUR RoHS: Compliant | 0 |
|
$0.1370 / $0.6400 | Order Now |
Part Details for RK73HW2HRTTE1780D
RK73HW2HRTTE1780D CAD Models
RK73HW2HRTTE1780D Part Data Attributes
|
RK73HW2HRTTE1780D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HRTTE1780D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 178 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HRTTE1780D
This table gives cross-reference parts and alternative options found for RK73HW2HRTTE1780D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HRTTE1780D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT201780DE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73HW2HRTTE1780D vs RTT201780DE2 |
RMCS2010DT178R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73HW2HRTTE1780D vs RMCS2010DT178R |
RK73HW2HRTBK1780D | RES,SMT,THICK FILM,178 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RK73HW2HRTTE1780D vs RK73HW2HRTBK1780D |
MC2010-1780-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HRTTE1780D vs MC2010-1780-DTQ |
ERJU1DD1780U | Fixed Resistor, | Panasonic Electronic Components | RK73HW2HRTTE1780D vs ERJU1DD1780U |
MC2010-1780-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73HW2HRTTE1780D vs MC2010-1780-DB101W |
CR-0ADL9--178R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RK73HW2HRTTE1780D vs CR-0ADL9--178R |
RK73H2HTBK1780D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HRTTE1780D vs RK73H2HTBK1780D |
RM20D1780CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RK73HW2HRTTE1780D vs RM20D1780CT-X |
RTT201780DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 178ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73HW2HRTTE1780D vs RTT201780DTE |