Part Details for RK73HW2HRTTE1211F by KOA Speer Electronics Inc
Overview of RK73HW2HRTTE1211F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73HW2HRTTE1211F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H2HRTTE1211F
|
Mouser Electronics | Thick Film Resistors - SMD 1.21K ohm 1% 0.75W AEC-Q200 ANTI-SULFUR RoHS: Compliant | 0 |
|
$0.0930 / $0.5300 | Order Now |
Part Details for RK73HW2HRTTE1211F
RK73HW2HRTTE1211F CAD Models
RK73HW2HRTTE1211F Part Data Attributes
|
RK73HW2HRTTE1211F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HRTTE1211F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HRTTE1211F
This table gives cross-reference parts and alternative options found for RK73HW2HRTTE1211F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HRTTE1211F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F1211T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTTE1211F vs 201007F1211T4E |
CQ1007F1211T4E | Fixed Resistor, 0.75W, 1210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73HW2HRTTE1211F vs CQ1007F1211T4E |
ERJU1DF1211U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RK73HW2HRTTE1211F vs ERJU1DF1211U |
TSR2GTF1211V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RK73HW2HRTTE1211F vs TSR2GTF1211V |
CR-0AFL4--1K21- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | RK73HW2HRTTE1211F vs CR-0AFL4--1K21- |
RK73HW2HLTE1211F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HRTTE1211F vs RK73HW2HLTE1211F |
RK73H2HTBK1211F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73HW2HRTTE1211F vs RK73H2HTBK1211F |
MC2010-1211-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HRTTE1211F vs MC2010-1211-FB101Q |
MC2010-1211-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73HW2HRTTE1211F vs MC2010-1211-FBQ |
RC2010F1211-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RK73HW2HRTTE1211F vs RC2010F1211-07-RG70 |