Part Details for RK73H3ATTE6042F by KOA Speer Electronics Inc
Overview of RK73H3ATTE6042F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H3ATTE6042F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H3ATTE6042FCT-ND
|
DigiKey | RES 60.4K OHM 1% 1W 2512 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0639 / $0.0769 | Buy Now |
DISTI #
660-RK73H3ATTE6042F
|
Mouser Electronics | Thick Film Resistors - SMD 60.4K OHM 1% RoHS: Compliant | 0 |
|
$0.0540 / $0.4200 | Order Now |
|
Future Electronics | RK73H Series 2512 60.4 Ohm ±1% 1 W ±100 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 4000Reel |
|
$0.0529 / $0.0593 | Buy Now |
Part Details for RK73H3ATTE6042F
RK73H3ATTE6042F CAD Models
RK73H3ATTE6042F Part Data Attributes
|
RK73H3ATTE6042F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATTE6042F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 60400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATTE6042F
This table gives cross-reference parts and alternative options found for RK73H3ATTE6042F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTE6042F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
25121WF6042C5 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 60400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RK73H3ATTE6042F vs 25121WF6042C5 |
25121WF6042TD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 60400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RK73H3ATTE6042F vs 25121WF6042TD |
NRC100F6042TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 60400ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RK73H3ATTE6042F vs NRC100F6042TRF |
FCF25FV6042 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 60400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RK73H3ATTE6042F vs FCF25FV6042 |
RK73H3ALTEB6042F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 60400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RK73H3ATTE6042F vs RK73H3ALTEB6042F |
FCF25FX-6042 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 60400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RK73H3ATTE6042F vs FCF25FX-6042 |
RM25FEN6042 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 60400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | RK73H3ATTE6042F vs RM25FEN6042 |
RMC251260K41% | TY-OHM Electronic Works Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 60400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RK73H3ATTE6042F vs RMC251260K41% |
RMEF2512FT60K4 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 60400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RK73H3ATTE6042F vs RMEF2512FT60K4 |
CR016042F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 60400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RK73H3ATTE6042F vs CR016042F |