Part Details for RK73H3ATTE5111F by KOA Speer Electronics Inc
Overview of RK73H3ATTE5111F by KOA Speer Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H3ATTE5111F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2346
|
Newark | Res, 5K11, 1%, 1W, 2512 Rohs Compliant: Yes |Koa RK73H3ATTE5111F Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0630 | Buy Now |
DISTI #
2019-RK73H3ATTE5111FCT-ND
|
DigiKey | RES 5.11K OHM 1% 1W 2512 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6026 In Stock |
|
$0.0439 / $0.3900 | Buy Now |
DISTI #
660-RK73H3ATTE5111F
|
Mouser Electronics | Thick Film Resistors - SMD 1watts 5.11Kohms 1% RoHS: Compliant | 0 |
|
$0.0500 / $0.3900 | Order Now |
DISTI #
E02:0323_10542308
|
Arrow Electronics | Res Thick Film 2512 5.11K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Date Code: 2348 | Europe - 4000 |
|
$0.0401 / $0.0570 | Buy Now |
DISTI #
V36:1790_06816158
|
Arrow Electronics | Res Thick Film 2512 5.11K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Date Code: 2248 | Americas - 4000 |
|
$0.0422 / $0.0620 | Buy Now |
DISTI #
77832764
|
Verical | Res Thick Film 2512 5.11K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2348 | Americas - 4000 |
|
$0.0401 / $0.0569 | Buy Now |
DISTI #
69920114
|
Verical | Res Thick Film 2512 5.11K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2248 | Americas - 4000 |
|
$0.0422 / $0.0620 | Buy Now |
|
Bristol Electronics | 4198 |
|
RFQ | ||
DISTI #
RK73H3ATTE5111F
|
TTI | Thick Film Resistors - SMD 1watts 5.11Kohms 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 64000 In Stock |
|
$0.0500 / $0.0620 | Buy Now |
Part Details for RK73H3ATTE5111F
RK73H3ATTE5111F CAD Models
RK73H3ATTE5111F Part Data Attributes
|
RK73H3ATTE5111F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATTE5111F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATTE5111F
This table gives cross-reference parts and alternative options found for RK73H3ATTE5111F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTE5111F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512FK-075K11 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H3ATTE5111F vs RC2512FK-075K11 |
RC12K5111FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H3ATTE5111F vs RC12K5111FTG |
RMC-245111FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 5110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RK73H3ATTE5111F vs RMC-245111FB |
CTTKFR2512FTE5111 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RK73H3ATTE5111F vs CTTKFR2512FTE5111 |
TFA2512R5111F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 5110ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | RK73H3ATTE5111F vs TFA2512R5111F-T4 |
RK73H3ATBK5111F | Fixed Resistor, Metal Glaze/thick Film, 1W, 5110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTE5111F vs RK73H3ATBK5111F |
RC2512FK-075K11P | Fixed Resistor, Metal Glaze/thick Film, 1W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ATTE5111F vs RC2512FK-075K11P |
RMEF2512FT5K11 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RK73H3ATTE5111F vs RMEF2512FT5K11 |
RCM6432F5111CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 5110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RK73H3ATTE5111F vs RCM6432F5111CS |
FCF25FP-5111 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73H3ATTE5111F vs FCF25FP-5111 |