Part Details for RK73H3ATTE2490D by KOA Speer Electronics Inc
Overview of RK73H3ATTE2490D by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H3ATTE2490D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H3ATTE2490DCT-ND
|
DigiKey | RES 249 OHM 0.5% 1W 2512 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3900 In Stock |
|
$0.1062 / $0.6300 | Buy Now |
DISTI #
660-RK73H3ATTE2490D
|
Mouser Electronics | Thick Film Resistors - SMD 249 OHM .5% RoHS: Compliant | 0 |
|
$0.1060 / $0.6100 | Order Now |
DISTI #
RK73H3ATTE2490D
|
TTI | Thick Film Resistors - SMD 249 OHM .5% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1060 | Buy Now |
Part Details for RK73H3ATTE2490D
RK73H3ATTE2490D CAD Models
RK73H3ATTE2490D Part Data Attributes
|
RK73H3ATTE2490D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATTE2490D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATTE2490D
This table gives cross-reference parts and alternative options found for RK73H3ATTE2490D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTE2490D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR1GTD2490V | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RK73H3ATTE2490D vs TSR1GTD2490V |
AF2512DK-07249RL | Fixed Resistor, 1W, 249ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ATTE2490D vs AF2512DK-07249RL |
RK73HW3ATTEB2490D | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTE2490D vs RK73HW3ATTEB2490D |
CR2512-1W-2490DSNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73H3ATTE2490D vs CR2512-1W-2490DSNT |
RK73HW3ARTBK2490D | RES,SMT,THICK FILM,249 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RK73H3ATTE2490D vs RK73HW3ARTBK2490D |
RK73HW3ATTED2490D | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTE2490D vs RK73HW3ATTED2490D |
RK73HW3ARTTE2490D | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H3ATTE2490D vs RK73HW3ARTTE2490D |
AC2512DK-07249RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ATTE2490D vs AC2512DK-07249RL |
RK73H3ATTEB2490D | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTE2490D vs RK73H3ATTEB2490D |
RC2512DK-07249RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 249ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ATTE2490D vs RC2512DK-07249RL |