Part Details for RK73H3ATTE1964F by KOA Speer Electronics Inc
Overview of RK73H3ATTE1964F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H3ATTE1964F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H3ATTE1964FCT-ND
|
DigiKey | RES 1.96M OHM 1% 1W 2512 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0639 / $0.0769 | Buy Now |
DISTI #
660-RK73H3ATTE1964F
|
Mouser Electronics | Thick Film Resistors - SMD 1.96M OHM 1% RoHS: Compliant | 0 |
|
$0.0470 / $0.4200 | Order Now |
Part Details for RK73H3ATTE1964F
RK73H3ATTE1964F CAD Models
RK73H3ATTE1964F Part Data Attributes
|
RK73H3ATTE1964F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATTE1964F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 1960000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1960000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATTE1964F
This table gives cross-reference parts and alternative options found for RK73H3ATTE1964F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTE1964F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WCR2512-1M96FA | TT Electronics Resistors | Check for Price | Fixed Resistor, 1W, 1960000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | RK73H3ATTE1964F vs WCR2512-1M96FA |
RK73HW3ALTE1964F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1960000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | RK73H3ATTE1964F vs RK73HW3ALTE1964F |
CR2512-1W-1964FPT | VENKEL LTD | Check for Price | Fixed Resistor, 1W, 1960000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | RK73H3ATTE1964F vs CR2512-1W-1964FPT |
RK73HW3ALTEB1964F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1960000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | RK73H3ATTE1964F vs RK73HW3ALTEB1964F |
CR2512-1W-1964FT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1960000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | RK73H3ATTE1964F vs CR2512-1W-1964FT-13 |
RM25FEN1964 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1960000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | RK73H3ATTE1964F vs RM25FEN1964 |
RMGW63-1964FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1960000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2513, CHIP | RK73H3ATTE1964F vs RMGW63-1964FB |
RK73H3ALBK1964F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1960000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | RK73H3ATTE1964F vs RK73H3ALBK1964F |
RK73H3ALTE1964F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 1960000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | RK73H3ATTE1964F vs RK73H3ALTE1964F |
WCR2512-1M96FI | TT Electronics Resistors | Check for Price | Fixed Resistor, 1W, 1960000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | RK73H3ATTE1964F vs WCR2512-1M96FI |