Part Details for RK73H3ATTE1803F by KOA Speer Electronics Inc
Overview of RK73H3ATTE1803F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H3ATTE1803F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H3ATTE1803FCT-ND
|
DigiKey | RES 180K OHM 1% 1W 2512 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0639 / $0.0769 | Buy Now |
DISTI #
660-RK73H3ATTE1803F
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0470 / $0.4200 | Order Now |
Part Details for RK73H3ATTE1803F
RK73H3ATTE1803F CAD Models
RK73H3ATTE1803F Part Data Attributes
|
RK73H3ATTE1803F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATTE1803F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATTE1803F
This table gives cross-reference parts and alternative options found for RK73H3ATTE1803F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTE1803F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC2512FK-07180KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ATTE1803F vs AC2512FK-07180KL |
RTT251803FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73H3ATTE1803F vs RTT251803FE2 |
RK73H3ATBK1803F | Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTE1803F vs RK73H3ATBK1803F |
RK73HW3ATTE1803F | Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTE1803F vs RK73HW3ATTE1803F |
RC12K184FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H3ATTE1803F vs RC12K184FTG |
RC2512FK-07180KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ATTE1803F vs RC2512FK-07180KL |
MP003914 | Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SPC Multicomp | RK73H3ATTE1803F vs MP003914 |
232276361804L | Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ATTE1803F vs 232276361804L |
RC12K184FC | Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RK73H3ATTE1803F vs RC12K184FC |
RMC1K1803FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 180000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H3ATTE1803F vs RMC1K1803FB |