Part Details for RK73H3ATTE1211F by KOA Speer Electronics Inc
Overview of RK73H3ATTE1211F by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H3ATTE1211F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H3ATTE1211FCT-ND
|
DigiKey | RES 1.21K OHM 1% 1W 2512 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13884 In Stock |
|
$0.0439 / $0.3900 | Buy Now |
DISTI #
660-RK73H3ATTE1211F
|
Mouser Electronics | Thick Film Resistors - SMD 1watts 1.21Kohms 1% RoHS: Compliant | 2869 |
|
$0.0430 / $0.3900 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 1watts 1.21Kohms 1% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0422 / $0.0473 | Buy Now |
|
Bristol Electronics | 3017 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 1 W, 1 %, 100 ppm, 1210 ohm, SURFACE MOUNT, 2512 | 2413 |
|
$0.0756 / $0.2520 | Buy Now |
DISTI #
RK73H3ATTE1211F
|
TTI | Thick Film Resistors - SMD 1watts 1.21Kohms 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0430 / $0.0550 | Buy Now |
Part Details for RK73H3ATTE1211F
RK73H3ATTE1211F CAD Models
RK73H3ATTE1211F Part Data Attributes
|
RK73H3ATTE1211F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATTE1211F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATTE1211F
This table gives cross-reference parts and alternative options found for RK73H3ATTE1211F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTE1211F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ATTEB1211F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTE1211F vs RK73HW3ATTEB1211F |
BCTS002512-1211FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RK73H3ATTE1211F vs BCTS002512-1211FTE |
RK73HW3ARTTE1211F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTE1211F vs RK73HW3ARTTE1211F |
FCF25FP-1211-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 1210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73H3ATTE1211F vs FCF25FP-1211-W |
FCF25FP-1211 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73H3ATTE1211F vs FCF25FP-1211 |
FCF25FX-1211-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 1210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73H3ATTE1211F vs FCF25FX-1211-W |
RMC25121K211%N | Fixed Resistor, Metal Glaze/thick Film, 1W, 1210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RK73H3ATTE1211F vs RMC25121K211%N |
RK73HW3ALTED1211F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTE1211F vs RK73HW3ALTED1211F |
CR63TR1211F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1210ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RK73H3ATTE1211F vs CR63TR1211F |
NRCS100F1211TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 1210ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H3ATTE1211F vs NRCS100F1211TRF |