Part Details for RK73H3ALTED18R0D by KOA Speer Electronics Inc
Overview of RK73H3ALTED18R0D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ALTED18R0D
RK73H3ALTED18R0D CAD Models
RK73H3ALTED18R0D Part Data Attributes
|
RK73H3ALTED18R0D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ALTED18R0D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ALTED18R0D
This table gives cross-reference parts and alternative options found for RK73H3ALTED18R0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ALTED18R0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM25DEN18R0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | TA-I Technology Co Ltd | RK73H3ALTED18R0D vs RM25DEN18R0 |
RK73HW3ATTE18R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALTED18R0D vs RK73HW3ATTE18R0D |
CR2512-1W-18R0DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73H3ALTED18R0D vs CR2512-1W-18R0DPT-13 |
CR63TR180D | Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RK73H3ALTED18R0D vs CR63TR180D |
RK73HW3ALTE18R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALTED18R0D vs RK73HW3ALTE18R0D |
CR0118R0D | Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H3ALTED18R0D vs CR0118R0D |
CR2512-1W-18R0DT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73H3ALTED18R0D vs CR2512-1W-18R0DT-13 |
RK73HW3ARTBK18R0D | RES,SMT,THICK FILM,18 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RK73H3ALTED18R0D vs RK73HW3ARTBK18R0D |
CR2512D18RE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RK73H3ALTED18R0D vs CR2512D18RE04 |
BCTS002512-18R0DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 18ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RK73H3ALTED18R0D vs BCTS002512-18R0DTE |