Part Details for RK73H3ALTE12R1F by KOA Speer Electronics Inc
Overview of RK73H3ALTE12R1F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H3ALTE12R1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14420 |
|
RFQ | ||
|
Bristol Electronics | 3943 |
|
RFQ | ||
|
Quest Components | 56 |
|
$0.4200 / $0.7000 | Buy Now |
Part Details for RK73H3ALTE12R1F
RK73H3ALTE12R1F CAD Models
RK73H3ALTE12R1F Part Data Attributes
|
RK73H3ALTE12R1F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ALTE12R1F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ALTE12R1F
This table gives cross-reference parts and alternative options found for RK73H3ALTE12R1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ALTE12R1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0112R1F | Fixed Resistor, Metal Glaze/thick Film, 1W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H3ALTE12R1F vs CR0112R1F |
RK73HW3ALTEB12R1F | Fixed Resistor, Metal Glaze/thick Film, 1W, 12.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALTE12R1F vs RK73HW3ALTEB12R1F |
RMC1K12R1FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H3ALTE12R1F vs RMC1K12R1FTE |
RTT2512R1FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 12.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73H3ALTE12R1F vs RTT2512R1FTE |
AF2512FK-0712R1L | Fixed Resistor, 1W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | YAGEO Corporation | RK73H3ALTE12R1F vs AF2512FK-0712R1L |
FCF25FW12R1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 12.1ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73H3ALTE12R1F vs FCF25FW12R1 |
NRCS100F12R1TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H3ALTE12R1F vs NRCS100F12R1TRF |
RK73HW3ARTBK12R1F | RES,SMT,THICK FILM,12.1 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RK73H3ALTE12R1F vs RK73HW3ARTBK12R1F |
RK73HW3ARTTE12R1F | Fixed Resistor, Metal Glaze/thick Film, 1W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALTE12R1F vs RK73HW3ARTTE12R1F |
RC2512FK-0712R1P | Fixed Resistor, Metal Glaze/thick Film, 1W, 12.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ALTE12R1F vs RC2512FK-0712R1P |