Part Details for RK73H2HTTE5111F by KOA Speer Electronics Inc
Overview of RK73H2HTTE5111F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2HTTE5111F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2HTTE5111FCT-ND
|
DigiKey | RES 5.11K OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32000 In Stock |
|
$0.0348 / $0.3100 | Buy Now |
DISTI #
660-RK73H2HTTE5111F
|
Mouser Electronics | Thick Film Resistors - SMD 5.11Kohms 1% RoHS: Compliant | 6290 |
|
$0.0400 / $0.3100 | Buy Now |
|
Bristol Electronics | 4261 |
|
RFQ | ||
DISTI #
RK73H2HTTE5111F
|
TTI | Thick Film Resistors - SMD 5.11Kohms 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0350 / $0.0460 | Buy Now |
Part Details for RK73H2HTTE5111F
RK73H2HTTE5111F CAD Models
RK73H2HTTE5111F Part Data Attributes
|
RK73H2HTTE5111F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTTE5111F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HTTE5111F
This table gives cross-reference parts and alternative options found for RK73H2HTTE5111F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTE5111F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ1007F5111TCE | Fixed Resistor, 0.75W, 5110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE5111F vs HQ1007F5111TCE |
NMCR2010FT5K11 | RES,SMT,THICK FILM,5.11K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RK73H2HTTE5111F vs NMCR2010FT5K11 |
NMCT2010FT5K11 | RESISTOR, 0.75W, 1%, 100ppm, 5110ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2HTTE5111F vs NMCT2010FT5K11 |
MC2010P-5111-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTTE5111F vs MC2010P-5111-FT101 |
MC2010-5111-FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTTE5111F vs MC2010-5111-FB |
RMGW50K5111FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73H2HTTE5111F vs RMGW50K5111FB |
MR20X5111FQL | Fixed Resistor, 0.5W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2HTTE5111F vs MR20X5111FQL |
MR20X5111FGL | Fixed Resistor, 0.5W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2HTTE5111F vs MR20X5111FGL |
RMC50K5111FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73H2HTTE5111F vs RMC50K5111FB |
MC2010-5111-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 5110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTTE5111F vs MC2010-5111-FT101 |