Part Details for RK73H2HTTE5100F by KOA Speer Electronics Inc
Overview of RK73H2HTTE5100F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2HTTE5100F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2HTTE5100FCT-ND
|
DigiKey | RES 510 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7406 In Stock |
|
$0.0363 / $0.3100 | Buy Now |
DISTI #
660-RK73H2HTTE5100F
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 7670 |
|
$0.0340 / $0.3200 | Buy Now |
DISTI #
V72:2272_06814900
|
Arrow Electronics | Res Thick Film 2010 510 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2101 Container: Cut Strips | Americas - 3175 |
|
$0.0070 / $0.0589 | Buy Now |
DISTI #
54227099
|
Verical | Res Thick Film 2010 510 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 230 Package Multiple: 1 Date Code: 2101 | Americas - 3175 |
|
$0.0070 / $0.0135 | Buy Now |
Part Details for RK73H2HTTE5100F
RK73H2HTTE5100F CAD Models
RK73H2HTTE5100F Part Data Attributes
|
RK73H2HTTE5100F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTTE5100F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 510 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HTTE5100F
This table gives cross-reference parts and alternative options found for RK73H2HTTE5100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTE5100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC50K511FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73H2HTTE5100F vs RMC50K511FTE |
RK73H2HLTED5100F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HTTE5100F vs RK73H2HLTED5100F |
AC2010FK-07510RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73H2HTTE5100F vs AC2010FK-07510RL |
RGC2010FTD510R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2HTTE5100F vs RGC2010FTD510R |
BCTS002010-510RFTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RK73H2HTTE5100F vs BCTS002010-510RFTE |
RMS20FE5100 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H2HTTE5100F vs RMS20FE5100 |
WR20X5100FTL | Fixed Resistor, 0.5W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2HTTE5100F vs WR20X5100FTL |
232276165101L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73H2HTTE5100F vs 232276165101L |
CR-0AFL4--510R- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | RK73H2HTTE5100F vs CR-0AFL4--510R- |
ERJU1DF5100U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 510ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73H2HTTE5100F vs ERJU1DF5100U |