Part Details for RK73H2HTTE3651F by KOA Speer Electronics Inc
Overview of RK73H2HTTE3651F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2HTTE3651F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2HTTE3651FCT-ND
|
DigiKey | RES 3.65K OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11978 In Stock |
|
$0.0363 / $0.3100 | Buy Now |
DISTI #
660-RK73H2HTTE3651F
|
Mouser Electronics | Thick Film Resistors - SMD 3.65K OHM 1% RoHS: Compliant | 2197 |
|
$0.0400 / $0.2700 | Buy Now |
DISTI #
V72:2272_06814685
|
Arrow Electronics | Res Thick Film 2010 3.65K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1849 Container: Cut Strips | Americas - 158 |
|
$0.0058 / $0.0480 | Buy Now |
|
Bristol Electronics | Min Qty: 20 | 20000 |
|
$0.0354 / $0.2625 | Buy Now |
|
Bristol Electronics | 3538 |
|
RFQ | ||
|
Quest Components | 16000 |
|
$0.0438 / $0.3500 | Buy Now | |
DISTI #
RK73H2HTTE3651F
|
TTI | Thick Film Resistors - SMD 3.65K OHM 1% pbFree: Pb-Free Min Qty: 16000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0400 | Buy Now |
Part Details for RK73H2HTTE3651F
RK73H2HTTE3651F CAD Models
RK73H2HTTE3651F Part Data Attributes
|
RK73H2HTTE3651F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTTE3651F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HTTE3651F
This table gives cross-reference parts and alternative options found for RK73H2HTTE3651F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTE3651F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJS1DF3651U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RK73H2HTTE3651F vs ERJS1DF3651U |
MC2010-3651-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTTE3651F vs MC2010-3651-FT101 |
RC2010F3651-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RK73H2HTTE3651F vs RC2010F3651-07-RG70 |
201007F3651TA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE3651F vs 201007F3651TA |
201007F3651CD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE3651F vs 201007F3651CD |
201007F3651T5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE3651F vs 201007F3651T5 |
RC2010FK-073K65L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73H2HTTE3651F vs RC2010FK-073K65L |
RK73H2HLTED3651F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HTTE3651F vs RK73H2HLTED3651F |
RS10K3651FCL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73H2HTTE3651F vs RS10K3651FCL |
RK73HW2HLTE3651F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HTTE3651F vs RK73HW2HLTE3651F |