Part Details for RK73H2HTTE2R49F by KOA Speer Electronics Inc
Overview of RK73H2HTTE2R49F by KOA Speer Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2HTTE2R49F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2HTTE2R49FCT-ND
|
DigiKey | RES 2.49 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7729 In Stock |
|
$0.0438 / $0.3500 | Buy Now |
DISTI #
660-RK73H2HTTE2R49F
|
Mouser Electronics | Thick Film Resistors - SMD 2.49 OHM 1% RoHS: Compliant | 5645 |
|
$0.0460 / $0.3200 | Buy Now |
DISTI #
V72:2272_06814554
|
Arrow Electronics | Res Thick Film 2010 2.49 Ohm 1% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1058 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2023 Container: Cut Strips | Americas - 1058 |
|
$0.0375 | Buy Now |
DISTI #
57211722
|
Verical | Res Thick Film 2010 2.49 Ohm 1% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1058 Package Multiple: 1 Date Code: 2023 | Americas - 1058 |
|
$0.0437 / $0.0607 | Buy Now |
|
Bristol Electronics | 3500 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 2.49OHM, 200V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 2010 | 12000 |
|
$0.0429 / $0.1320 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 2.49OHM, 200V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 2010 | 2800 |
|
$0.0588 / $0.1960 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 2.49OHM, 200V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 2010 | 1916 |
|
$0.0350 / $0.1750 | Buy Now |
DISTI #
RK73H2HTTE2R49F
|
TTI | Thick Film Resistors - SMD 2.49 OHM 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0400 | Buy Now |
DISTI #
C1S413111586381
|
Chip1Stop | Res Thick Film 2010 2.49 Ohm 1% 0.75W(3/4W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant | 1058 |
|
$0.0396 | Buy Now |
Part Details for RK73H2HTTE2R49F
RK73H2HTTE2R49F CAD Models
RK73H2HTTE2R49F Part Data Attributes
|
RK73H2HTTE2R49F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTTE2R49F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.49 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HTTE2R49F
This table gives cross-reference parts and alternative options found for RK73H2HTTE2R49F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTE2R49F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR20W2R49FTL | Fixed Resistor, 0.5W, 2.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2HTTE2R49F vs WR20W2R49FTL |
CR2010T200Q2.49R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.49ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Precision Resistive Products Inc | RK73H2HTTE2R49F vs CR2010T200Q2.49R+-1% |
RMGW50-2R49FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73H2HTTE2R49F vs RMGW50-2R49FTE |
RK73H2HLBK2R49F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.49ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HTTE2R49F vs RK73H2HLBK2R49F |
NRC-AS50F2R49TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, | NIC Components Corp | RK73H2HTTE2R49F vs NRC-AS50F2R49TRQYF |
RK73H2HTE2R49F | RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 1%, 200ppm, 2.49ohm, SURFACE MOUNT, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HTTE2R49F vs RK73H2HTE2R49F |
RK73H2HLTEB2R49F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.49ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HTTE2R49F vs RK73H2HLTEB2R49F |
RK73HW2HTTE2R49F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HTTE2R49F vs RK73HW2HTTE2R49F |
RC2010FK-072R49L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.49ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73H2HTTE2R49F vs RC2010FK-072R49L |
MC2010L6F2R49SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.49ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | SPC Multicomp | RK73H2HTTE2R49F vs MC2010L6F2R49SE |