Part Details for RK73H2HTTE2493F by KOA Speer Electronics Inc
Overview of RK73H2HTTE2493F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2HTTE2493F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2HTTE2493FCT-ND
|
DigiKey | RES 249K OHM 1% 3/4W 2010 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0522 / $0.0633 | Buy Now |
DISTI #
660-RK73H2HTTE2493F
|
Mouser Electronics | Thick Film Resistors - SMD 249K OHM 1% RoHS: Compliant | 0 |
|
$0.0430 / $0.3100 | Order Now |
|
Bristol Electronics | 8000 |
|
RFQ |
Part Details for RK73H2HTTE2493F
RK73H2HTTE2493F CAD Models
RK73H2HTTE2493F Part Data Attributes
|
RK73H2HTTE2493F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTTE2493F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 249000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 24.3 | |
Category CO2 Kg | 4.54 | |
CO2 | 110.322 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 98 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7, 7440-02-0 | |
EFUP | 10 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Qualifications | AEC-Q200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HTTE2493F
This table gives cross-reference parts and alternative options found for RK73H2HTTE2493F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTE2493F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2010T100249K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 249000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010 | Precision Resistive Products Inc | RK73H2HTTE2493F vs CR2010T100249K+-1% |
201007F2493T3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 249000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE2493F vs 201007F2493T3 |
RMEF2010FT249K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 249000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RK73H2HTTE2493F vs RMEF2010FT249K |
MC2010P-2493-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 249000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2HTTE2493F vs MC2010P-2493-FT101W |
CRGCQ2010F249K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 249000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | RK73H2HTTE2493F vs CRGCQ2010F249K |
201007F2493CB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 249000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE2493F vs 201007F2493CB |
CR-0AFL4--249K- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 249000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | RK73H2HTTE2493F vs CR-0AFL4--249K- |
201007F2493CD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 249000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE2493F vs 201007F2493CD |
CAR20F2493CT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 249000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RK73H2HTTE2493F vs CAR20F2493CT |
MC2010-2493-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 249000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTTE2493F vs MC2010-2493-FB101Q |