Part Details for RK73H2HTTE1R50F by KOA Speer Electronics Inc
Results Overview of RK73H2HTTE1R50F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H2HTTE1R50F Information
RK73H2HTTE1R50F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H2HTTE1R50F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2HTTE1R50FCT-ND
|
DigiKey | RES 1.5 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8431 In Stock |
|
$0.0443 / $0.3000 | Buy Now |
DISTI #
660-RK73H2HTTE1R50F
|
Mouser Electronics | Thick Film Resistors - SMD 1.5 OHM 1% RoHS: Compliant | 2926 |
|
$0.0430 / $0.3000 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 1.5OHM, 200V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 2... more | 3455 |
|
$0.0540 / $0.1200 | Buy Now |
DISTI #
RK73H2HTTE1R50F
|
TTI | Thick Film Resistors - SMD 1.5 OHM 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0440 / $0.0560 | Buy Now |
Part Details for RK73H2HTTE1R50F
RK73H2HTTE1R50F CAD Models
RK73H2HTTE1R50F Part Data Attributes
|
RK73H2HTTE1R50F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTTE1R50F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HTTE1R50F
This table gives cross-reference parts and alternative options found for RK73H2HTTE1R50F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTE1R50F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AC2010FK-071R5L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RK73H2HTTE1R50F vs AC2010FK-071R5L |
AA2010FK-071R5L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RK73H2HTTE1R50F vs AA2010FK-071R5L |
RK73HW2HLTED1R50F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RK73H2HTTE1R50F vs RK73HW2HLTED1R50F |
RK73H2HLTE1R50F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RK73H2HTTE1R50F vs RK73H2HLTE1R50F |
RK73H2HTBK1R50F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.5ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | RK73H2HTTE1R50F vs RK73H2HTBK1R50F |
SR2010FK-071R5L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RK73H2HTTE1R50F vs SR2010FK-071R5L |
RK73H2HLTED1R50F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RK73H2HTTE1R50F vs RK73H2HLTED1R50F |
RK73HW2HRTTE1R50F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RK73H2HTTE1R50F vs RK73HW2HRTTE1R50F |
RK73HW2HTBK1R50F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1.5ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | RK73H2HTTE1R50F vs RK73HW2HTBK1R50F |