Part Details for RK73H2HTTE1473F by KOA Speer Electronics Inc
Overview of RK73H2HTTE1473F by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2HTTE1473F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2HTTE1473FCT-ND
|
DigiKey | RES 147K OHM 1% 3/4W 2010 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0544 / $0.0627 | Buy Now |
DISTI #
660-RK73H2HTTE1473F
|
Mouser Electronics | Thick Film Resistors - SMD 147K OHM 1% RoHS: Compliant | 0 |
|
$0.0470 / $0.3600 | Order Now |
|
Bristol Electronics | 4000 |
|
RFQ |
Part Details for RK73H2HTTE1473F
RK73H2HTTE1473F CAD Models
RK73H2HTTE1473F Part Data Attributes
|
RK73H2HTTE1473F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTTE1473F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 147000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HTTE1473F
This table gives cross-reference parts and alternative options found for RK73H2HTTE1473F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTE1473F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F1473B5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE1473F vs 201007F1473B5 |
CQ1007F1473T4E | Fixed Resistor, 0.75W, 147000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE1473F vs CQ1007F1473T4E |
201007F1473T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE1473F vs 201007F1473T4E |
RMCS1/2147K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2HTTE1473F vs RMCS1/2147K1%A |
201007F1473TAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE1473F vs 201007F1473TAE |
RC2010F1473-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RK73H2HTTE1473F vs RC2010F1473-07-T70 |
MC2010-1473-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTTE1473F vs MC2010-1473-FTW |
RK73H2HLTE1473F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HTTE1473F vs RK73H2HLTE1473F |
MC2010P-1473-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2HTTE1473F vs MC2010P-1473-FT101W |
RMCS1/2147K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 147000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2HTTE1473F vs RMCS1/2147K1%R |