Part Details for RK73H2HTTE1131F by KOA Speer Electronics Inc
Overview of RK73H2HTTE1131F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2HTTE1131F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2HTTE1131FCT-ND
|
DigiKey | RES 1.13K OHM 1% 3/4W 2010 Min Qty: 1000 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0544 / $0.0627 | Buy Now |
DISTI #
660-RK73H2HTTE1131F
|
Mouser Electronics | Thick Film Resistors - SMD 1.13K OHM 1% RoHS: Compliant | 0 |
|
$0.0410 / $0.3600 | Order Now |
Part Details for RK73H2HTTE1131F
RK73H2HTTE1131F CAD Models
RK73H2HTTE1131F Part Data Attributes
|
RK73H2HTTE1131F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTTE1131F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HTTE1131F
This table gives cross-reference parts and alternative options found for RK73H2HTTE1131F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTE1131F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR2010FT1K13 | RES,SMT,THICK FILM,1.13K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RK73H2HTTE1131F vs NMCR2010FT1K13 |
201007F1131B5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1130ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE1131F vs 201007F1131B5E |
WR20X1131FTL | Fixed Resistor, 0.5W, 1130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2HTTE1131F vs WR20X1131FTL |
201007F1131CA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1130ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE1131F vs 201007F1131CA |
201007F1131T2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1130ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE1131F vs 201007F1131T2 |
201007F1131T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE1131F vs 201007F1131T4E |
RM20FEN1131 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H2HTTE1131F vs RM20FEN1131 |
MR20X1131FQL | Fixed Resistor, 0.5W, 1130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2HTTE1131F vs MR20X1131FQL |
RMGW50K1131FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73H2HTTE1131F vs RMGW50K1131FB |
MC2010P-1131-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1130ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2HTTE1131F vs MC2010P-1131-FB101W |