-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2226
|
Newark | Res, 10K, 1%, 0.75W, 2010 Rohs Compliant: Yes |Koa RK73H2HTTE1002F RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0520 | Buy Now |
DISTI #
2019-RK73H2HTTE1002FCT-ND
|
DigiKey | RES 10K OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16135 In Stock |
|
$0.0345 / $0.3100 | Buy Now |
DISTI #
660-RK73H2HTTE1002F
|
Mouser Electronics | Thick Film Resistors - SMD 10Kohms 1% RoHS: Compliant | 12470 |
|
$0.0400 / $0.3100 | Buy Now |
DISTI #
V36:1790_06810310
|
Arrow Electronics | Res Thick Film 2010 10K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Date Code: 2318 | Americas - 12000 |
|
$0.0345 / $0.0416 | Buy Now |
DISTI #
V72:2272_06810310
|
Arrow Electronics | Res Thick Film 2010 10K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2239 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2132 Container: Cut Strips | Americas - 1839 |
|
$0.0420 / $0.1829 | Buy Now |
DISTI #
79368162
|
Verical | Res Thick Film 2010 10K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2318 | Americas - 12000 |
|
$0.0345 / $0.0416 | Buy Now |
DISTI #
62278323
|
Verical | Res Thick Film 2010 10K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1839 Package Multiple: 1 Date Code: 2132 | Americas - 1839 |
|
$0.0420 | Buy Now |
|
Bristol Electronics | 3842 |
|
RFQ | ||
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75 W, 1 %, 100 ppm, 10000 ohm, SURFACE MOUNT, 2010 | 3789 |
|
$0.0390 / $0.1200 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.75 W, 1 %, 100 ppm, 10000 ohm, SURFACE MOUNT, 2010 | 168 |
|
$0.0300 / $0.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H2HTTE1002F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTTE1002F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RK73H2HTTE1002F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTE1002F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS-10K103FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | RK73H2HTTE1002F vs RS-10K103FT |
CR2010T10010K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010 | Precision Resistive Products Inc | RK73H2HTTE1002F vs CR2010T10010K+-1% |
RMC1/2K103FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73H2HTTE1002F vs RMC1/2K103FB |
201007F1002B3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE1002F vs 201007F1002B3E |
MC2010P-1002-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2HTTE1002F vs MC2010P-1002-FT101W |
201007F1002C3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE1002F vs 201007F1002C3E |
CR-0AFL4---10K- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | RK73H2HTTE1002F vs CR-0AFL4---10K- |
NMCR2010FT10K0 | RES,SMT,THICK FILM,10K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RK73H2HTTE1002F vs NMCR2010FT10K0 |
RK73H2HTTEB1002F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HTTE1002F vs RK73H2HTTEB1002F |
MR20X1002FTL | Fixed Resistor, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2HTTE1002F vs MR20X1002FTL |