There are no models available for this part yet.
Overview of RK73H2HTE2742F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2HTE2742F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 8000 |
|
RFQ |
CAD Models for RK73H2HTE2742F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2HTE2742F by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Resistance
|
27400 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN/LEAD (SN90PB10) - WITH NICKEL (NI) BARRIER
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2HTE2742F
This table gives cross-reference parts and alternative options found for RK73H2HTE2742F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTE2742F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010FR-0727K4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73H2HTE2742F vs RC2010FR-0727K4 |
RMCG1/227.4K1%R | RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 1%, 100ppm, 27400ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2HTE2742F vs RMCG1/227.4K1%R |
RK73H3HLTE2742F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HTE2742F vs RK73H3HLTE2742F |
RK73H2HTED2742F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HTE2742F vs RK73H2HTED2742F |
RC2010FKF0727K4L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | YAGEO Corporation | RK73H2HTE2742F vs RC2010FKF0727K4L |
RK73H2HGTE2742F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2HTE2742F vs RK73H2HGTE2742F |
MC2010W-2742-FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | RCD Components Inc | RK73H2HTE2742F vs MC2010W-2742-FT |
RC2010FKF27K4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73H2HTE2742F vs RC2010FKF27K4 |
RC2010FKF0727K4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 27400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73H2HTE2742F vs RC2010FKF0727K4 |