Part Details for RK73H2HLTE2002F by KOA Speer Electronics Inc
Overview of RK73H2HLTE2002F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2HLTE2002F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3408 |
|
RFQ | ||
|
Quest Components | 2726 |
|
$0.1064 / $0.5320 | Buy Now |
Part Details for RK73H2HLTE2002F
RK73H2HLTE2002F CAD Models
RK73H2HLTE2002F Part Data Attributes
|
RK73H2HLTE2002F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HLTE2002F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HLTE2002F
This table gives cross-reference parts and alternative options found for RK73H2HLTE2002F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HLTE2002F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS10K203FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73H2HLTE2002F vs RS10K203FB |
RC2010F2002-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RK73H2HLTE2002F vs RC2010F2002-07-T70 |
201007F2002BD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HLTE2002F vs 201007F2002BD |
RMC50K2002FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73H2HLTE2002F vs RMC50K2002FTE |
RK73HW2HLTED2002F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HLTE2002F vs RK73HW2HLTED2002F |
RK73HW2HLTEB2002F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HLTE2002F vs RK73HW2HLTEB2002F |
MC2010-2002-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HLTE2002F vs MC2010-2002-FT101Q |
CR50TR2002F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | RK73H2HLTE2002F vs CR50TR2002F |
RK73HW2HLTE2002F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HLTE2002F vs RK73HW2HLTE2002F |
201007F2002CAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 20000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HLTE2002F vs 201007F2002CAE |