Part Details for RK73H2ETTDD12R4F by KOA Speer Electronics Inc
Overview of RK73H2ETTDD12R4F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ETTDD12R4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20000 |
|
RFQ |
Part Details for RK73H2ETTDD12R4F
RK73H2ETTDD12R4F CAD Models
RK73H2ETTDD12R4F Part Data Attributes
|
RK73H2ETTDD12R4F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTDD12R4F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTDD12R4F
This table gives cross-reference parts and alternative options found for RK73H2ETTDD12R4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTDD12R4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0412R4F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2ETTDD12R4F vs CR0412R4F |
RK73H2ELTE12R4F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTDD12R4F vs RK73H2ELTE12R4F |
RK73H2ELBK12R4F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTDD12R4F vs RK73H2ELBK12R4F |
ERJ14NF12R4U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ETTDD12R4F vs ERJ14NF12R4U |
AF1210FR-0712R4L | Fixed Resistor, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTDD12R4F vs AF1210FR-0712R4L |
RMC35K12R4FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETTDD12R4F vs RMC35K12R4FTE |
RM14F12R4CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RK73H2ETTDD12R4F vs RM14F12R4CT |
RK73H2ELTD12R4F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTDD12R4F vs RK73H2ELTD12R4F |
CR3512R4FV | Fixed Resistor, 0.25W, 12.4ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ETTDD12R4F vs CR3512R4FV |
NRCA25F12R4TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 12.4ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | RK73H2ETTDD12R4F vs NRCA25F12R4TR10QYF |