Part Details for RK73H2ETTDB2404F by KOA Speer Electronics Inc
Overview of RK73H2ETTDB2404F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ETTDB2404F
RK73H2ETTDB2404F CAD Models
RK73H2ETTDB2404F Part Data Attributes
|
RK73H2ETTDB2404F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTDB2404F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2400000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 2400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTDB2404F
This table gives cross-reference parts and alternative options found for RK73H2ETTDB2404F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTDB2404F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1210FT2M40 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2400000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ETTDB2404F vs RMCS1210FT2M40 |
RMCS1/42.4M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2400000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ETTDB2404F vs RMCS1/42.4M1%R |
RMCS1/42.4M1%A | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | SEI Stackpole Electronics Inc | RK73H2ETTDB2404F vs RMCS1/42.4M1%A |
RMGW35-245FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2400000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETTDB2404F vs RMGW35-245FTE |
CR1210AFW-2404EAS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2400000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2ETTDB2404F vs CR1210AFW-2404EAS |
RK73H2ELTDB2404F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2400000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ETTDB2404F vs RK73H2ELTDB2404F |
WR10W2404FGR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2400000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Walsin Technology Corporation | RK73H2ETTDB2404F vs WR10W2404FGR |
CR1210-4W-2404FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2400000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | RK73H2ETTDB2404F vs CR1210-4W-2404FPT-13 |
RMC1/4-2404FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2400000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2ETTDB2404F vs RMC1/4-2404FTE |
RK73H2ETTEB2404F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2400000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ETTDB2404F vs RK73H2ETTEB2404F |