Part Details for RK73H2ETTD80R6F by KOA Speer Electronics Inc
Overview of RK73H2ETTD80R6F by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ETTD80R6F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2217
|
Newark | Res, 80R6, 1%, 0.5W, 1210 Rohs Compliant: Yes |Koa RK73H2ETTD80R6F Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0270 / $0.0280 | Buy Now |
DISTI #
2019-RK73H2ETTD80R6FCT-ND
|
DigiKey | RES 80.6 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32240 In Stock |
|
$0.0210 / $0.1700 | Buy Now |
DISTI #
660-RK73H2ETTD80R6F
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watts 80.6ohms 1% RoHS: Compliant | 10064 |
|
$0.0210 / $0.2300 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 2385 |
|
$0.0094 / $0.0563 | Buy Now |
|
Quest Components | 1908 |
|
$0.0250 / $0.0750 | Buy Now | |
DISTI #
RK73H2ETTD80R6F
|
TTI | Thick Film Resistors - SMD 1/2watts 80.6ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0203 / $0.0235 | Buy Now |
Part Details for RK73H2ETTD80R6F
RK73H2ETTD80R6F CAD Models
RK73H2ETTD80R6F Part Data Attributes
|
RK73H2ETTD80R6F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD80R6F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 80.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTD80R6F
This table gives cross-reference parts and alternative options found for RK73H2ETTD80R6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD80R6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2EXTED80R6F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 80.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ETTD80R6F vs RK73H2EXTED80R6F |
RK73H2ET80R6F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD80R6F vs RK73H2ET80R6F |
RMNW35K80R6FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETTD80R6F vs RMNW35K80R6FB |
CR35-80R6FB | Fixed Resistor, 0.5W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RK73H2ETTD80R6F vs CR35-80R6FB |
RPC1210FT80R6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ETTD80R6F vs RPC1210FT80R6 |
RK73H2ERTTDB80R6F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 80.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ETTD80R6F vs RK73H2ERTTDB80R6F |
MR10X80R6FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ETTD80R6F vs MR10X80R6FTL |
RMNW35K80R6FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETTD80R6F vs RMNW35K80R6FTP |
RK73H2ELBK80R6F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD80R6F vs RK73H2ELBK80R6F |
CRS1210-2W-80R6FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 80.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RK73H2ETTD80R6F vs CRS1210-2W-80R6FT |