Part Details for RK73H2ETTD7R15F by KOA Speer Electronics Inc
Overview of RK73H2ETTD7R15F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ETTD7R15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ETTD7R15FCT-ND
|
DigiKey | RES 7.15 OHM 1% 1/2W 1210 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0377 / $0.0475 | Buy Now |
DISTI #
660-RK73H2ETTD7R15F
|
Mouser Electronics | Thick Film Resistors - SMD 7.15 OHM 1% RoHS: Compliant | 0 |
|
$0.0290 / $0.2600 | Order Now |
DISTI #
69058455
|
Verical | Res Thick Film 1210 7.15 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1034 Package Multiple: 1 Date Code: 2225 | Americas - 4600 |
|
$0.0285 / $0.0303 | Buy Now |
DISTI #
RK73H2ETTD7R15F
|
TTI | Thick Film Resistors - SMD 7.15 OHM 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0287 | Buy Now |
DISTI #
C1S413111781038
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes Container: Cut Tape | 4600 |
|
$0.0232 / $0.0285 | Buy Now |
Part Details for RK73H2ETTD7R15F
RK73H2ETTD7R15F CAD Models
RK73H2ETTD7R15F Part Data Attributes
|
RK73H2ETTD7R15F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD7R15F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTD7R15F
This table gives cross-reference parts and alternative options found for RK73H2ETTD7R15F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD7R15F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFP1210S7R15FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Thin Film Technology Corp (TFT) | RK73H2ETTD7R15F vs TFP1210S7R15FA-T5 |
1210W2F715KT5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ETTD7R15F vs 1210W2F715KT5E |
RPC1210FT7R15 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ETTD7R15F vs RPC1210FT7R15 |
RC1210FR-077R15L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD7R15F vs RC1210FR-077R15L |
CRCW12107R15FNEA | Fixed Resistor | Vishay Intertechnologies | RK73H2ETTD7R15F vs CRCW12107R15FNEA |
RK73H2ETTED7R15F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD7R15F vs RK73H2ETTED7R15F |
RK73H2ETTDB7R15F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7.15ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ETTD7R15F vs RK73H2ETTDB7R15F |
NRCW25F7R15TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RK73H2ETTD7R15F vs NRCW25F7R15TRF |
RM14F7R15CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 7.15ohm, 200V, 1% +/-Tol, 400ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RK73H2ETTD7R15F vs RM14F7R15CT |
CR-10FPB--7R15 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 7.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ETTD7R15F vs CR-10FPB--7R15 |