Part Details for RK73H2ETTD7500F by KOA Speer Electronics Inc
Results Overview of RK73H2ETTD7500F by KOA Speer Electronics Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H2ETTD7500F Information
RK73H2ETTD7500F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RK73H2ETTD7500F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ETTD7500FCT-ND
|
DigiKey | RES 750 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8243 In Stock |
|
$0.0227 / $0.2000 | Buy Now |
DISTI #
660-RK73H2ETTD7500F
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watts 750ohms 1% RoHS: Compliant | 8365 |
|
$0.0220 / $0.2000 | Buy Now |
DISTI #
V36:1790_06809858
|
Arrow Electronics | Res Thick Film 1210 750 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2418 | Americas - 10000 |
|
$0.0223 / $0.0299 | Buy Now |
DISTI #
87774334
|
Verical | Res Thick Film 1210 750 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2418 | Americas - 10000 |
|
$0.0223 / $0.0299 | Buy Now |
DISTI #
69064505
|
Verical | Res Thick Film 1210 750 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1690 Package Multiple: 1 Date Code: 2301 | Americas - 9150 |
|
$0.0699 | Buy Now |
|
Bristol Electronics | 172 |
|
RFQ | ||
|
Quest Components | 2792 |
|
$0.1680 / $0.8400 | Buy Now | |
|
Quest Components | 2400 |
|
$0.1400 / $0.7000 | Buy Now | |
DISTI #
RK73H2ETTD7500F
|
TTI | Thick Film Resistors - SMD 1/2watts 750ohms 1% pbFree: Pb-Free Min Qty: 20000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0228 / $0.0269 | Buy Now |
Part Details for RK73H2ETTD7500F
RK73H2ETTD7500F CAD Models
RK73H2ETTD7500F Part Data Attributes
|
RK73H2ETTD7500F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD7500F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |