Part Details for RK73H2ETTD7152F by KOA Speer Electronics Inc
Overview of RK73H2ETTD7152F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ETTD7152F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ETTD7152FCT-ND
|
DigiKey | RES 71.5K OHM 1% 1/2W 1210 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0330 / $0.0418 | Buy Now |
DISTI #
660-RK73H2ETTD7152F
|
Mouser Electronics | Thick Film Resistors - SMD 1/3watt 71.5Kohms 1% RoHS: Compliant | 0 |
|
$0.0240 / $0.2200 | Order Now |
DISTI #
69059644
|
Verical | Res Thick Film 1210 71.5K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1553 Package Multiple: 1 Date Code: 1949 | Americas - 4700 |
|
$0.0195 / $0.0201 | Buy Now |
DISTI #
C1S413111158586
|
Chip1Stop | Res Thick Film 1210 71.5K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 4700 |
|
$0.0160 / $0.0178 | Buy Now |
Part Details for RK73H2ETTD7152F
RK73H2ETTD7152F CAD Models
RK73H2ETTD7152F Part Data Attributes
|
RK73H2ETTD7152F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD7152F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 71500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTD7152F
This table gives cross-reference parts and alternative options found for RK73H2ETTD7152F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD7152F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-10FP6--71K5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ETTD7152F vs CR-10FP6--71K5 |
AC1210FR-0771K5L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD7152F vs AC1210FR-0771K5L |
MR10X7152FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ETTD7152F vs MR10X7152FQL |
RPC1210FT71K5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ETTD7152F vs RPC1210FT71K5 |
RC1210FR-1371K5L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD7152F vs RC1210FR-1371K5L |
CLF121071K51%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETTD7152F vs CLF121071K51%100PPM/KKB4 |
RK73H2ETTE7152F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD7152F vs RK73H2ETTE7152F |
239073557153L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2ETTD7152F vs 239073557153L |
RK73H2ERTTDD7152F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD7152F vs RK73H2ERTTDD7152F |
RC1210FR-0771K5L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 71500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD7152F vs RC1210FR-0771K5L |