Part Details for RK73H2ETTD6192F by KOA Speer Electronics Inc
Overview of RK73H2ETTD6192F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ETTD6192F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ETTD6192FCT-ND
|
DigiKey | RES 61.9K OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0225 / $0.2200 | Buy Now |
DISTI #
660-RK73H2ETTD6192F
|
Mouser Electronics | Thick Film Resistors - SMD 1/3watt 61.9Kohms 1% RoHS: Compliant | 4304 |
|
$0.0210 / $0.2200 | Buy Now |
DISTI #
69066595
|
Verical | Res Thick Film 1210 61.9K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1894 Package Multiple: 1 Date Code: 1949 | Americas - 5000 |
|
$0.0165 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
C1S413110691233
|
Chip1Stop | Res Thick Film 1210 61.9K Ohm 1% 0.5W(1/2W) ツア100ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 5000 |
|
$0.0154 / $0.0266 | Buy Now |
Part Details for RK73H2ETTD6192F
RK73H2ETTD6192F CAD Models
RK73H2ETTD6192F Part Data Attributes
|
RK73H2ETTD6192F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD6192F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 15.5 | |
Category CO2 Kg | 4.54 | |
CO2 | 70.37 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 98 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7, 7440-02-0 | |
EFUP | 10 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Qualifications | AEC-Q200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 61900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTD6192F
This table gives cross-reference parts and alternative options found for RK73H2ETTD6192F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD6192F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW35K6192FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETTD6192F vs RMNW35K6192FTP |
ESR25JZPF6192 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | RK73H2ETTD6192F vs ESR25JZPF6192 |
RTT126192FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ETTD6192F vs RTT126192FP4 |
RK73H2ERTTD6192F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD6192F vs RK73H2ERTTD6192F |
RMNW35K6192FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETTD6192F vs RMNW35K6192FB |
CRGCQ1210F61K9 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RK73H2ETTD6192F vs CRGCQ1210F61K9 |
RM13FTN6192 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 61900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H2ETTD6192F vs RM13FTN6192 |
RMC1/4K6192FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 61900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2ETTD6192F vs RMC1/4K6192FB |
RM14F6192CT | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 61900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RK73H2ETTD6192F vs RM14F6192CT |
PWR13FTEU6192 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ETTD6192F vs PWR13FTEU6192 |