Part Details for RK73H2ETTD4990F by KOA Speer Electronics Inc
Overview of RK73H2ETTD4990F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ETTD4990F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ETTD4990FCT-ND
|
DigiKey | RES 499 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12659 In Stock |
|
$0.0225 / $0.2200 | Buy Now |
DISTI #
660-RK73H2ETTD4990F
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watts 499ohms 1% RoHS: Compliant | 14486 |
|
$0.0220 / $0.2100 | Buy Now |
DISTI #
V36:1790_06809537
|
Arrow Electronics | Res Thick Film 1210 499 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2145 | Americas - 25000 |
|
$0.0208 / $0.0310 | Buy Now |
DISTI #
V72:2272_06809537
|
Arrow Electronics | Res Thick Film 1210 499 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1727 Container: Cut Strips | Americas - 107 |
|
$0.0313 / $0.0336 | Buy Now |
DISTI #
66935220
|
Verical | Res Thick Film 1210 499 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2145 | Americas - 25000 |
|
$0.0208 / $0.0310 | Buy Now |
DISTI #
RK73H2ETTD4990F
|
TTI | Thick Film Resistors - SMD 1/2watts 499ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0218 / $0.0307 | Buy Now |
DISTI #
SMC-RK73H2ETTD4990F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1740 |
|
RFQ |
Part Details for RK73H2ETTD4990F
RK73H2ETTD4990F CAD Models
RK73H2ETTD4990F Part Data Attributes
|
RK73H2ETTD4990F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD4990F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTD4990F
This table gives cross-reference parts and alternative options found for RK73H2ETTD4990F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD4990F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73H2ELTD4990F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ETTD4990F vs RK73H2ELTD4990F |
CR35-4990FV | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.5W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ETTD4990F vs CR35-4990FV |
RK73H2ELTE4990F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ETTD4990F vs RK73H2ELTE4990F |
CR-10FP7--499R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ETTD4990F vs CR-10FP7--499R |
1210U2F4990T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ETTD4990F vs 1210U2F4990T5E |
RMC-204990FB | Cinetech Industrial Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2ETTD4990F vs RMC-204990FB |
CRGCQ1210F499R | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RK73H2ETTD4990F vs CRGCQ1210F499R |
CLF1210499R1%100PPM/KNB4 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RK73H2ETTD4990F vs CLF1210499R1%100PPM/KNB4 |
RK73H2ERTBK4990F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2ETTD4990F vs RK73H2ERTBK4990F |
RK73H2EXTED4990F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2ETTD4990F vs RK73H2EXTED4990F |