Part Details for RK73H2ETTD2871F by KOA Speer Electronics Inc
Overview of RK73H2ETTD2871F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ETTD2871F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ETTD2871FCT-ND
|
DigiKey | RES 2.87K OHM 1% 1/2W 1210 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0330 / $0.0418 | Buy Now |
DISTI #
660-RK73H2ETTD2871F
|
Mouser Electronics | Thick Film Resistors - SMD 2.87K OHM 1% RoHS: Compliant | 0 |
|
$0.0220 / $0.2200 | Order Now |
DISTI #
69065261
|
Verical | Res Thick Film 1210 2.87K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1553 Package Multiple: 1 Date Code: 1949 | Americas - 3000 |
|
$0.0195 / $0.0201 | Buy Now |
DISTI #
C1S413111779699
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes Container: Cut Tape | 3000 |
|
$0.0160 / $0.0178 | Buy Now |
Part Details for RK73H2ETTD2871F
RK73H2ETTD2871F CAD Models
RK73H2ETTD2871F Part Data Attributes
|
RK73H2ETTD2871F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD2871F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTD2871F
This table gives cross-reference parts and alternative options found for RK73H2ETTD2871F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD2871F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR25JZHF2871 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ROHM Semiconductor | RK73H2ETTD2871F vs MCR25JZHF2871 |
MR10X2871FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ETTD2871F vs MR10X2871FTL |
MR10X2871FQL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RK73H2ETTD2871F vs MR10X2871FQL |
CAR14F2871CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ETTD2871F vs CAR14F2871CT |
RMCF1210FT2K87 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RK73H2ETTD2871F vs RMCF1210FT2K87 |
CR-10FPA--2K87 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ETTD2871F vs CR-10FPA--2K87 |
CR1210-2W-2871FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2870ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RK73H2ETTD2871F vs CR1210-2W-2871FSNT-13 |
CRS1210AFX-2871ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | RK73H2ETTD2871F vs CRS1210AFX-2871ELF |
RK73H2ETTED2871F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD2871F vs RK73H2ETTED2871F |
1210U2F2871T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2870ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ETTD2871F vs 1210U2F2871T5E |