Part Details for RK73H2ETTD2870F by KOA Speer Electronics Inc
Overview of RK73H2ETTD2870F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ETTD2870F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ETTD2870FCT-ND
|
DigiKey | RES 287 OHM 1% 1/2W 1210 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0330 / $0.0418 | Buy Now |
DISTI #
660-RK73H2ETTD2870F
|
Mouser Electronics | Thick Film Resistors - SMD 287 OHM 1% RoHS: Compliant | 0 |
|
$0.0240 / $0.2200 | Order Now |
DISTI #
42387859
|
Verical | Res Thick Film 1210 287 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1553 Package Multiple: 1 | Americas - 4400 |
|
$0.0195 / $0.0201 | Buy Now |
DISTI #
C1S413110986779
|
Chip1Stop | Res Thick Film 1210 287 Ohm 1% 0.5W(1/2W) ツア100ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 4400 |
|
$0.0160 / $0.0178 | Buy Now |
Part Details for RK73H2ETTD2870F
RK73H2ETTD2870F CAD Models
RK73H2ETTD2870F Part Data Attributes
|
RK73H2ETTD2870F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD2870F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 287 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTD2870F
This table gives cross-reference parts and alternative options found for RK73H2ETTD2870F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD2870F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG1210F287R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RK73H2ETTD2870F vs CRG1210F287R |
RK73H2ETTEB2870F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ETTD2870F vs RK73H2ETTEB2870F |
RTT122870FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 287ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ETTD2870F vs RTT122870FP2 |
NRCW25F2870TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RK73H2ETTD2870F vs NRCW25F2870TRF |
RK73H2ELTDD2870F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD2870F vs RK73H2ELTDD2870F |
RK73H2ERTBK2870F | RES,SMT,THICK FILM,287 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | RK73H2ETTD2870F vs RK73H2ERTBK2870F |
ERJS14F2870U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ETTD2870F vs ERJS14F2870U |
1210W2F2870T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ETTD2870F vs 1210W2F2870T5E |
AF1210FR-13287RL | Fixed Resistor, 0.5W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD2870F vs AF1210FR-13287RL |
BCTS001210-2870FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 287ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | RK73H2ETTD2870F vs BCTS001210-2870FTP |