Part Details for RK73H2ETTD2611F by KOA Speer Electronics Inc
Overview of RK73H2ETTD2611F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ETTD2611F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ETTD2611FCT-ND
|
DigiKey | RES 2.61K OHM 1% 1/2W 1210 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0334 / $0.0436 | Buy Now |
DISTI #
660-RK73H2ETTD2611F
|
Mouser Electronics | Thick Film Resistors - SMD 2.61K OHM 1% RoHS: Compliant | 0 |
|
$0.0220 / $0.2200 | Order Now |
DISTI #
76081069
|
Verical | Res Thick Film 1210 2.61K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$0.0093 | Buy Now |
DISTI #
44700296
|
Verical | Res Thick Film 1210 2.61K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1446 Package Multiple: 1 | Americas - 5000 |
|
$0.0204 / $0.0216 | Buy Now |
DISTI #
C1S413111779608
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes Container: Cut Tape | 5000 |
|
$0.0163 / $0.0187 | Buy Now |
Part Details for RK73H2ETTD2611F
RK73H2ETTD2611F CAD Models
RK73H2ETTD2611F Part Data Attributes
|
RK73H2ETTD2611F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD2611F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTD2611F
This table gives cross-reference parts and alternative options found for RK73H2ETTD2611F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD2611F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF12102K611%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RK73H2ETTD2611F vs CLF12102K611%100PPM/KKB4 |
RMNW35K2611FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETTD2611F vs RMNW35K2611FB |
ERJS14F2611U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ETTD2611F vs ERJS14F2611U |
RPC1210FT2K61 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ETTD2611F vs RPC1210FT2K61 |
CR-10FPF--2K61 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ETTD2611F vs CR-10FPF--2K61 |
RMC1/4K2611FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2ETTD2611F vs RMC1/4K2611FTE |
ERJ14NF2611U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ETTD2611F vs ERJ14NF2611U |
RMC35K2611FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETTD2611F vs RMC35K2611FTE |
CR-10FPA--2K61 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ETTD2611F vs CR-10FPA--2K61 |
CAR14F2611CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RK73H2ETTD2611F vs CAR14F2611CT |