Part Details for RK73H2ETTD2260F by KOA Speer Electronics Inc
Overview of RK73H2ETTD2260F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ETTD2260F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ETTD2260FCT-ND
|
DigiKey | RES 226 OHM 1% 1/2W 1210 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0334 / $0.0436 | Buy Now |
DISTI #
660-RK73H2ETTD2260F
|
Mouser Electronics | Thick Film Resistors - SMD 1/3WATT 226 ohm 1% RoHS: Compliant | 0 |
|
$0.0240 / $0.2200 | Order Now |
DISTI #
69067945
|
Verical | Res Thick Film 1210 226 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1446 Package Multiple: 1 Date Code: 1949 | Americas - 5000 |
|
$0.0204 / $0.0216 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 226 ohm, SURFACE MOUNT, 1210 | 5000 |
|
$0.0324 / $0.0720 | Buy Now |
DISTI #
C1S413111158355
|
Chip1Stop | Res Thick Film 1210 226 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 5000 |
|
$0.0163 / $0.0187 | Buy Now |
Part Details for RK73H2ETTD2260F
RK73H2ETTD2260F CAD Models
RK73H2ETTD2260F Part Data Attributes
|
RK73H2ETTD2260F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD2260F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 226 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTD2260F
This table gives cross-reference parts and alternative options found for RK73H2ETTD2260F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD2260F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR4GTF2260V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 226ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | RK73H2ETTD2260F vs TSR4GTF2260V |
CR042260F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2ETTD2260F vs CR042260F |
RTT122260FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 226ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ETTD2260F vs RTT122260FP2 |
RMEF1210FT226R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RK73H2ETTD2260F vs RMEF1210FT226R |
AC1210FR-13226RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H2ETTD2260F vs AC1210FR-13226RL |
CR1210-2W-2260FPT | Fixed Resistor, 0.5W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | VENKEL LTD | RK73H2ETTD2260F vs CR1210-2W-2260FPT |
RMC1/4K2260FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2ETTD2260F vs RMC1/4K2260FB |
RK73H2ELTD2260F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 226ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD2260F vs RK73H2ELTD2260F |
RTT122260FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 226ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ETTD2260F vs RTT122260FP4 |
ESR25JZPF2260 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 226ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | RK73H2ETTD2260F vs ESR25JZPF2260 |