Part Details for RK73H2ETTD1R60F by KOA Speer Electronics Inc
Overview of RK73H2ETTD1R60F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ETTD1R60F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ETTD1R60FCT-ND
|
DigiKey | RES 1.6 OHM 1% 1/2W 1210 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0348 / $0.0445 | Buy Now |
DISTI #
660-RK73H2ETTD1R60F
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0270 / $0.2600 | Order Now |
|
Bristol Electronics | Min Qty: 89 | 5000 |
|
$0.0094 / $0.0563 | Buy Now |
|
Quest Components | 4000 |
|
$0.0075 / $0.0750 | Buy Now |
Part Details for RK73H2ETTD1R60F
RK73H2ETTD1R60F CAD Models
RK73H2ETTD1R60F Part Data Attributes
|
RK73H2ETTD1R60F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD1R60F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTD1R60F
This table gives cross-reference parts and alternative options found for RK73H2ETTD1R60F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD1R60F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPS12FV-1R60 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.6ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | RK73H2ETTD1R60F vs FPS12FV-1R60 |
SG73S2ELBK1R60F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.6ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ETTD1R60F vs SG73S2ELBK1R60F |
RK73H2ETTDB1R60F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.6ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ETTD1R60F vs RK73H2ETTDB1R60F |
RK73H2EGBK1R60F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD1R60F vs RK73H2EGBK1R60F |
SG73S2ETTED1R60F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ETTD1R60F vs SG73S2ETTED1R60F |
SR1210FR-131R6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD1R60F vs SR1210FR-131R6L |
FPS12FW-1R60 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.6ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | RK73H2ETTD1R60F vs FPS12FW-1R60 |
SG73P2ELTED1R60F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.6ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ETTD1R60F vs SG73P2ELTED1R60F |
CR041R60F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.6ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2ETTD1R60F vs CR041R60F |
SG73S2ELTDD1R60F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1.6ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | KOA Speer Electronics Inc | RK73H2ETTD1R60F vs SG73S2ELTDD1R60F |