Part Details for RK73H2ETTD1623F by KOA Speer Electronics Inc
Overview of RK73H2ETTD1623F by KOA Speer Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ETTD1623F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ETTD1623FCT-ND
|
DigiKey | RES 162K OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8610 In Stock |
|
$0.0225 / $0.2200 | Buy Now |
DISTI #
660-RK73H2ETTD1623F
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watts 162Kohms 1% RoHS: Compliant | 2990 |
|
$0.0240 / $0.1800 | Buy Now |
DISTI #
V72:2272_06808846
|
Arrow Electronics | Res Thick Film 1210 162K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1718 Container: Cut Strips | Americas - 4865 |
|
$0.0076 / $0.0085 | Buy Now |
DISTI #
69061142
|
Verical | Res Thick Film 1210 162K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1894 Package Multiple: 1 Date Code: 1950 | Americas - 5000 |
|
$0.0165 | Buy Now |
DISTI #
25759279
|
Verical | Res Thick Film 1210 162K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 794 Package Multiple: 1 Date Code: 1718 | Americas - 4865 |
|
$0.0076 / $0.0079 | Buy Now |
DISTI #
RK73H2ETTD1623F
|
TTI | Thick Film Resistors - SMD 1/2watts 162Kohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0238 | Buy Now |
DISTI #
C1S413111635669
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant Container: Cut Tape | 5000 |
|
$0.0154 | Buy Now |
Part Details for RK73H2ETTD1623F
RK73H2ETTD1623F CAD Models
RK73H2ETTD1623F Part Data Attributes
|
RK73H2ETTD1623F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD1623F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTD1623F
This table gives cross-reference parts and alternative options found for RK73H2ETTD1623F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD1623F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1210FR-07162KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD1623F vs SR1210FR-07162KL |
RMNW35K1623FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETTD1623F vs RMNW35K1623FB |
CR1210-2W-1623FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H2ETTD1623F vs CR1210-2W-1623FT |
RC1210FR-13162KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD1623F vs RC1210FR-13162KL |
RMEF1210FT162K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RK73H2ETTD1623F vs RMEF1210FT162K |
ERJS14F1623U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ETTD1623F vs ERJS14F1623U |
RK73H2ERTTED1623F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD1623F vs RK73H2ERTTED1623F |
NRCA25F1623TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | RK73H2ETTD1623F vs NRCA25F1623TR10QYF |
RK73H2ELTD1623F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD1623F vs RK73H2ELTD1623F |
RC1210FR-07162KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 162000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD1623F vs RC1210FR-07162KL |