Part Details for RK73H2ETTD1542F by KOA Speer Electronics Inc
Overview of RK73H2ETTD1542F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ETTD1542F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ETTD1542FCT-ND
|
DigiKey | RES 15.4K OHM 1% 1/2W 1210 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0330 / $0.0418 | Buy Now |
DISTI #
660-RK73H2ETTD1542F
|
Mouser Electronics | Thick Film Resistors - SMD 15.4K OHM 1% RoHS: Compliant | 0 |
|
$0.0220 / $0.2200 | Order Now |
DISTI #
69058471
|
Verical | Res Thick Film 1210 15.4K Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1573 Package Multiple: 1 Date Code: 1950 | Americas - 4950 |
|
$0.0193 / $0.0199 | Buy Now |
DISTI #
C1S413111241655
|
Chip1Stop | Res Thick Film 1210 15.4K Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 4950 |
|
$0.0160 / $0.0178 | Buy Now |
Part Details for RK73H2ETTD1542F
RK73H2ETTD1542F CAD Models
RK73H2ETTD1542F Part Data Attributes
|
RK73H2ETTD1542F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD1542F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTD1542F
This table gives cross-reference parts and alternative options found for RK73H2ETTD1542F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD1542F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMEF1210FT15K4 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ETTD1542F vs RMEF1210FT15K4 |
CR1210-2W-1542FSNT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2ETTD1542F vs CR1210-2W-1542FSNT |
AF1210FR-1315K4L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.5W, 15400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | RK73H2ETTD1542F vs AF1210FR-1315K4L |
CRGCQ1210F15K4 | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RK73H2ETTD1542F vs CRGCQ1210F15K4 |
1210W2F1542T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ETTD1542F vs 1210W2F1542T5E |
CR-10FPB--15K4 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ETTD1542F vs CR-10FPB--15K4 |
RK73H2ELTDD1542F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ETTD1542F vs RK73H2ELTDD1542F |
1210U2F1542T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ETTD1542F vs 1210U2F1542T5E |
ERJS14F1542U | Panasonic Electronic Components | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ETTD1542F vs ERJS14F1542U |
CLF121015K41%100PPM/KNB8 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 15400ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | RK73H2ETTD1542F vs CLF121015K41%100PPM/KNB8 |