Part Details for RK73H2ETTD1504F by KOA Speer Electronics Inc
Overview of RK73H2ETTD1504F by KOA Speer Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ETTD1504F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ETTD1504FCT-ND
|
DigiKey | RES 1.5M OHM 1% 1/2W 1210 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0330 / $0.0418 | Buy Now |
DISTI #
660-RK73H2ETTD1504F
|
Mouser Electronics | Thick Film Resistors - SMD 1/3watts 1.5Mohms 1% RoHS: Compliant | 0 |
|
$0.0240 / $0.2200 | Order Now |
DISTI #
69063272
|
Verical | Res Thick Film 1210 1.5M Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1097 Package Multiple: 1 Date Code: 1950 | Americas - 3605 |
|
$0.0258 / $0.0285 | Buy Now |
DISTI #
C1S413110691260
|
Chip1Stop | Res Thick Film 1210 1.5M Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 3605 |
|
$0.0211 / $0.0307 | Buy Now |
|
CHIPMALL.COM LIMITED | 500mW Thick Film Resistors 1% 200ppm/ 1.5M 1210 Chip Resistor - Surface Mount ROHS | 4970 |
|
$0.1017 / $0.1386 | Buy Now |
|
LCSC | 500mW Thick Film Resistors 1% 200ppm/ 1.5M 1210 Chip Resistor - Surface Mount ROHS | 4970 |
|
$0.1059 / $0.1444 | Buy Now |
Part Details for RK73H2ETTD1504F
RK73H2ETTD1504F CAD Models
RK73H2ETTD1504F Part Data Attributes
|
RK73H2ETTD1504F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD1504F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTD1504F
This table gives cross-reference parts and alternative options found for RK73H2ETTD1504F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD1504F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW35-155FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RK73H2ETTD1504F vs RMSW35-155FB |
RMC1/4-1504FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2ETTD1504F vs RMC1/4-1504FB |
RK73H2ETTE1504F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD1504F vs RK73H2ETTE1504F |
NRCA25F1504TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RK73H2ETTD1504F vs NRCA25F1504TRQYF |
CR-10FPB---1M5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Viking Tech Corp | RK73H2ETTD1504F vs CR-10FPB---1M5 |
CR-10FPD---1M5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Viking Tech Corp | RK73H2ETTD1504F vs CR-10FPD---1M5 |
RK73H2ETTED1504F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD1504F vs RK73H2ETTED1504F |
CR1210-2W-1504FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | VENKEL LTD | RK73H2ETTD1504F vs CR1210-2W-1504FPT-13 |
RK73H2ELTD1504F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD1504F vs RK73H2ELTD1504F |
RK73H2ETTDD1504F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1500000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD1504F vs RK73H2ETTDD1504F |