Part Details for RK73H2ETTD1370F by KOA Speer Electronics Inc
Overview of RK73H2ETTD1370F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2ETTD1370F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ETTD1370FCT-ND
|
DigiKey | RES 137 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0330 / $0.2100 | Buy Now |
DISTI #
660-RK73H2ETTD1370F
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watts 137ohms 1% RoHS: Compliant | 1294 |
|
$0.0210 / $0.2500 | Buy Now |
DISTI #
RK73H2ETTD1370F
|
TTI | Thick Film Resistors - SMD 1/2watts 137ohms 1% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0238 / $0.0257 | Buy Now |
|
Greenchips | Date Code: 1614/CN | 3229 |
|
$0.0160 / $0.0180 | Buy Now |
|
LCSC | 500mW Thick Film Resistors 100ppm/ 1% 137 1210 Chip Resistor - Surface Mount ROHS | 4770 |
|
$0.0210 / $0.0453 | Buy Now |
Part Details for RK73H2ETTD1370F
RK73H2ETTD1370F CAD Models
RK73H2ETTD1370F Part Data Attributes
|
RK73H2ETTD1370F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ETTD1370F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 137 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ETTD1370F
This table gives cross-reference parts and alternative options found for RK73H2ETTD1370F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD1370F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AF1210FR-07137RL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.5W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ETTD1370F vs AF1210FR-07137RL |
CR-10FP7--137R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ETTD1370F vs CR-10FP7--137R |
RMC1/4K1370FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RK73H2ETTD1370F vs RMC1/4K1370FB |
RTT121370FP4 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2ETTD1370F vs RTT121370FP4 |
RK73H2ETTEB1370F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2ETTD1370F vs RK73H2ETTEB1370F |
CRGCQ1210F137R | TE Connectivity | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | RK73H2ETTD1370F vs CRGCQ1210F137R |
RK73H2EXTD1370F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ETTD1370F vs RK73H2EXTD1370F |
CR351370FB | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, 0.25W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RK73H2ETTD1370F vs CR351370FB |
WR10X1370FDLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.5W, 137ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RK73H2ETTD1370F vs WR10X1370FDLV |
CR1210-2W-1370FT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RK73H2ETTD1370F vs CR1210-2W-1370FT |