There are no models available for this part yet.
Overview of RK73H2ETTD1270F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H2ETTD1270F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-RK73H2ETTD1270FCT-ND
|
DigiKey | RES 127 OHM 1% 1/2W 1210 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0334 / $0.0436 | Buy Now | |
DISTI #
660-RK73H2ETTD1270F
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watts 127ohms 1% RoHS: Compliant | 0 |
|
$0.0240 / $0.2200 | Order Now | |
DISTI #
69061647
|
Verical | Res Thick Film 1210 127 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1446 Package Multiple: 1 Date Code: 1951 | Americas - 4950 |
|
$0.0210 / $0.0216 | Buy Now | |
DISTI #
C1S413110676979
|
Chip1Stop | Res Thick Film 1210 127 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant Container: Cut Tape | 4950 |
|
$0.0168 / $0.0187 | Buy Now |
CAD Models for RK73H2ETTD1270F by KOA Speer Electronics Inc
Part Data Attributes for RK73H2ETTD1270F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
2.6 mm
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
127 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for RK73H2ETTD1270F
This table gives cross-reference parts and alternative options found for RK73H2ETTD1270F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ETTD1270F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCA25F1270TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 127ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | NIC Components Corp | RK73H2ETTD1270F vs NRCA25F1270TRQYF |
RPC1210FT127R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 127ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2ETTD1270F vs RPC1210FT127R |
CR1210-2W-1270FPT | Fixed Resistor, 0.5W, 127ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, | VENKEL LTD | RK73H2ETTD1270F vs CR1210-2W-1270FPT |
RK73H2EXTD1270F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 127ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ETTD1270F vs RK73H2EXTD1270F |
RCA1210127RFKECAP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 127ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | RK73H2ETTD1270F vs RCA1210127RFKECAP |
RTT121270FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 127ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ETTD1270F vs RTT121270FP4 |
RMC-201270FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 127ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RK73H2ETTD1270F vs RMC-201270FB |
SR1210FR-07127RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 127ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RK73H2ETTD1270F vs SR1210FR-07127RL |
RMC1/4K1270FTE | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 127ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2ETTD1270F vs RMC1/4K1270FTE |
ERJ14NF1270U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 127ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | RK73H2ETTD1270F vs ERJ14NF1270U |